- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH100LYD
Lumex
SSF-LXH100LYD
LED Uni-Color Yellow 585nm 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH100LYD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dominant Wavelength:N/A
-
Color:Yellow
-
Dimension:6 x 12.4 x 6 mm