- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SSF-LXH100LGD-01
Description
+
LED Uni-Color Green 565nm 2-Pin
Search Keywords: SSFLXH100LGD01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSF-LXH100LGD-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dominant Wavelength:N/A
-
Color:Green
-
Dimension:13.9 x 6 x 6 mm
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$0.2113
1,000
$0.1985
2,500
$0.1899
5,000
$0.1871
7,500
$0.1845
25,000
$0.1632
50,000
$0.1592
100,000 +
$0.1571
Click for Quote
Log in
to unlock special pricing