help desk software
Image is representational - see mfr. specs

SSB-LX2620IW

Lumex

Uni-Color LED Light Bar Red 635nm 16-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Uni-Color LED Light Bar Red 635nm 16-Pin
Search Keywords: SSBLX2620IW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSB-LX2620IW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Intensity:
    25 mcd
  • Category:
    Chip LED
  • High Power:
    No
  • High Brightness:
    No
  • Dimension:
    20.04 x 9.94 x 6.1 mm
  • Dominant Wavelength:
    N/A
  • Family:
    SSBLX2620IW
  • Color:
    Red
  • Color Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
25
Order Increment:
25
9 Weeks can ship 1/23/26
Backorder
Price (USD)
Qty
Unit Price
25
$3.07
100
$2.49
250
$2.38
500
$2.28
1,000
$2.19
2,500
$2.13
5,000
$1.88
7,500 +
$1.86
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments