help desk software

SSA-LXB10G6Y3I1W

Lumex

Tri-Color LED Light Bar Green/Red/Yellow 565nm/635nm/585nm 20-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tri-Color LED Light Bar Green/Red/Yellow 565nm/635nm/585nm 20-Pin
Search Keywords: SSALXB10G6Y3I1W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSA-LXB10G6Y3I1W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Intensity:
    8 mcd
  • Color:
    Green/Red/Yellow
  • High Brightness:
    No
  • High Power:
    No
  • Family:
    SSA-LXB10G6Y3I1W
  • Category:
    Standard LED
  • Color Temperature:
    N/A
  • Dominant Wavelength:
    N/A
  • Dimension:
    25.4 x 10.16 x 8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
20
9 Weeks can ship 1/21/26
Backorder
Price (USD)
Qty
Unit Price
500
$9.50
1,000
$5.02
1,500
$3.45
2,000 +
$3.38
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments