- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Light Bars, Arrays & Bar Graphs ›
- SSA-LXB10G5Y4I1WLP
Lumex
SSA-LXB10G5Y4I1WLP
Tri-Color LED Light Bar Green/Red/Yellow 565nm/635nm/585nm 20-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SSA-LXB10G5Y4I1WLP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Family:SSA-LXB10G5Y4I1WLP
-
High Brightness:No
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
High Power:No
-
Intensity:8 mcd
-
Dimension:25.4 x 10.16 x 6.8 mm
-
Color:Green/Red/Yellow
-
Color Temperature:N/A