- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SML-LXR851SYC-TR
Description
+
LED Uni-Color Yellow 590nm 2-Pin SMD T/R
Search Keywords: SMLLXR851SYCTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SML-LXR851SYC-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:854141000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Category:Chip LED
-
Color Temperature:N/A
-
Color:Yellow
-
Dominant Wavelength:N/A
-
Dimension:3 x 2 x 1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,000
$0.0806
4,000
$0.0758
6,000
$0.0725
8,000
$0.0723
26,000
$0.0685
50,000
$0.0683
100,000
$0.0658
150,000 +
$0.0656
Click for Quote
Log in
to unlock special pricing