- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SML-LXFT1206SUGCTR
Lumex
SML-LXFT1206SUGCTR
LED Uni-Color Green 574nm 2-Pin SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SML-LXFT1206SUGCTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Color:Green
-
Category:Chip LED
-
Dimension:3.2 x 1.6 x 0.75 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A