- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SML-LX2835SISUGUBC
Description
+
LED Tri-Color Blue/Green/Red 468nm/575nm/632nm 4-Pin T/R
Search Keywords: SMLLX2835SISUGUBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SML-LX2835SISUGUBC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1 -
Color:Blue/Green/Red
-
Category:Chip LED
-
Color Temperature:N/A
-
Dimension:2.7 x 3.2 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.3857
4,000
$0.3699
6,000
$0.3370
8,000
$0.3319
10,000
$0.3205
16,000
$0.3120
26,000
$0.2908
50,000 +
$0.2756
Click for Quote
Log in
to unlock special pricing