- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SML-LX1610RGBW/A
Lumex
SML-LX1610RGBW/A
LED Tri-Color Blue/Green/Red 470nm/525nm/626nm 4-Pin(3+Tab) SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LED Tri-Color Blue/Green/Red 470nm/525nm/626nm 4-Pin(3+Tab) SMD
Search Keywords: SMLLX1610RGBWA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SML-LX1610RGBW/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Blue/Green/Red
-
Color Temperature:N/A
-
Category:Chip LED
-
Dominant Wavelength:N/A
-
Dimension:10.01 x 8.5 x 3.3mm
Product Guides
+
Frequently Asked Questions
Is SML-LX1610RGBW/A RoHS compliant?
Yes, SML-LX1610RGBW/A is RoHS compliant.
What is the lead time for SML-LX1610RGBW/A?
The standard lead time for SML-LX1610RGBW/A is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$6.38
25
$5.35
100
$4.95
250
$4.74
500
$4.54
1,000
$4.42
2,500
$4.31
5,000 +
$3.87
Click for Quote
Log in
to unlock special pricing