- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SML-LX15SPGC-TR
Description
+
LED Uni-Color Green 574nm 3-Pin SOT-23 T/R
Search Keywords: SMLLX15SPGCTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SML-LX15SPGC-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:3 x 3 x 1 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.