- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SML-H1505SIC-TR
Description
+
LED Uni-Color Red 636nm 2-Pin SMD T/R
Search Keywords: SMLH1505SICTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SML-H1505SIC-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
350 -
Dimension:6 x 6 x 11 mm
-
Category:Standard LED
-
Color:Red
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1313
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,313
$1.193
2,625
$0.734
3,938
$0.581
5,250 +
$0.570
Click for Quote
Log in
to unlock special pricing