- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SMF-2432SUGC-TR
Lumex
SMF-2432SUGC-TR
The SMF-2432SUGC-TR is a 1.6mm right-angle surface-mount green LED with a water clear lens.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SMF-2432SUGC-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Color Temperature:N/A
-
Color:Green
-
Dimension:3.2 x 2.3 x 3.1 mm
-
Dominant Wavelength:N/A
-
Category:Chip LED