- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SLX-LX5093UPGC/D
Description
+
LED Uni-Color Green 520nm 2-Pin T-1 3/4
Search Keywords: SLXLX5093UPGCD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SLX-LX5093UPGC/D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
999999 -
Dimension:8.6 x 5.9 mm
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26