- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- SLX-LX3044GD
Description
+
LED Uni-Color Green 565nm 2-Pin T-1
Search Keywords: SLXLX3044GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:SLX-LX3044GD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:4.6 x 3.2 mm
-
Color:Green
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
147
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
147
$0.0362
500
$0.0343
1,000
$0.0326
5,000
$0.0295
10,000
$0.0284
25,000 +
$0.0274
Click for Quote
Log in
to unlock special pricing