Lumex Authorized Distributor

OED-PCC-9P5-1L

Photoconductive Cell 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoconductive Cell 2-Pin
Search Keywords: OEDPCC9P51L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: OED-PCC-9P5-1L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: PCB Through Hole
Category: Photoconductive Cell
Dimension: 4.2 x 3.5 mm
Operating Temperature: -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OED-PCC-9P5-1L RoHS compliant?
Yes, OED-PCC-9P5-1L is RoHS compliant.
What is the lead time for OED-PCC-9P5-1L?
The standard lead time for OED-PCC-9P5-1L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2830
250
$0.2530
400
$0.2195
500
$0.1711
1,000
$0.1483
5,000
$0.1349
10,000
$0.1277
25,000 +
$0.1205
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!