- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Displays Segmented ›
- LDS-CA12RI
Lumex
LDS-CA12RI
Displays Module 1DIGIT 15LED Green CC 10-Pin DIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Displays Module 1DIGIT 15LED Green CC 10-Pin DIP Module
Search Keywords: LDSCA12RI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:LDS-CA12RI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Color:Green
-
Intensity:6300 ucd
-
Digit Size:1 in
-
Maximum Forward Current:150 mA
-
Dominant Wavelength:N/A
-
Configuration:Common Cathode
-
Dimension:24 x 34 x 10.5 mm
-
Family:LDS-CA12RI
-
Maximum Forward Voltage:5.2 V
Product Guides
+
Frequently Asked Questions
Is LDS-CA12RI RoHS compliant?
Yes, LDS-CA12RI is RoHS compliant.
What is the lead time for LDS-CA12RI?
The standard lead time for LDS-CA12RI is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
629
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
751
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
25
$3.19
250
$2.10
500
$2.04
751
$1.95
1,502
$1.93
2,253
$1.91
3,003 +
$1.90
Click for Quote
Log in
to unlock special pricing