Lumex Authorized Distributor

LDS-C352RI

Displays Module 1DIGIT 8LED Green CC 10-Pin DIP Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Displays Module 1DIGIT 8LED Green CC 10-Pin DIP Module
Search Keywords: LDSC352RI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: LDS-C352RI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531907500
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Family: LDS-C352RI
Intensity: 2500 ucd
Dimension: 12.7 x 7.6 x 6.1 mm
Digit Size: 0.3 in
Configuration: Common Cathode
Maximum Forward Current: 150 mA
Color: Green
Maximum Forward Voltage: 2.6 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LDS-C352RI RoHS compliant?
Yes, LDS-C352RI is RoHS compliant.
What is the lead time for LDS-C352RI?
The standard lead time for LDS-C352RI is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$1.469
1,000
$0.904
1,500
$0.716
2,000 +
$0.701
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!