- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Displays Segmented ›
- LDS-C306RI
Description
+
Displays Panel 1DIGIT 9LED Red CC 10-Pin DIP Module
Search Keywords: LDSC306RI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:LDS-C306RI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Dominant Wavelength:N/A
-
Dimension:19.1 x 10.18 x 6.1 mm
-
Intensity:6000 ucd
-
Family:LDS-C306RI
-
Digit Size:0.3 in
-
Color:Red
-
Maximum Forward Current:150 mA
-
Maximum Forward Voltage:2.2 V
-
Configuration:Common Cathode
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
507
11 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
507
$1.641
1,014
$1.010
1,521
$0.799
2,028 +
$0.783
Click for Quote
Log in
to unlock special pricing