- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Displays Segmented ›
- LDS-A813RI
Lumex
LDS-A813RI
Displays Module 1DIGIT 8LED Yellow CA 16-Pin DIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Displays Module 1DIGIT 8LED Yellow CA 16-Pin DIP Module
Search Keywords: LDSA813RI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:LDS-A813RI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Digit Size:0.8 in
-
Configuration:Common Anode
-
Dominant Wavelength:N/A
-
Family:LDS-A813RI
-
Dimension:27.7 x 20 x 8.4 mm
-
Maximum Forward Voltage:2.5 V
-
Color:Yellow
-
Intensity:2500 ucd
-
Maximum Forward Current:150 mA
Product Guides
+
Frequently Asked Questions
Is LDS-A813RI RoHS compliant?
Yes, LDS-A813RI is RoHS compliant.
What is the lead time for LDS-A813RI?
The standard lead time for LDS-A813RI is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
11 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
252
$1.53
504
$1.14
756
$1.07
1,008 +
$1.05
Click for Quote
Log in
to unlock special pricing