- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Displays Segmented ›
- LDS-A406RI
Lumex
LDS-A406RI
Displays Module 1DIGIT 8LED Sup. Red CA 14-Pin DIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Displays Module 1DIGIT 8LED Sup. Red CA 14-Pin DIP Module
Search Keywords: LDSA406RI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:LDS-A406RI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Forward Voltage:2.3 V
-
Dominant Wavelength:N/A
-
Configuration:Common Anode
-
Color:Sup. Red
-
Family:LDS-A406RI
-
Maximum Forward Current:150 mA
-
Dimension:18.7 x 9.8 x 5.1 mm
-
Digit Size:0.4 in
-
Intensity:9800 ucd
Product Guides
+
Frequently Asked Questions
Is LDS-A406RI RoHS compliant?
Yes, LDS-A406RI is RoHS compliant.
What is the lead time for LDS-A406RI?
The standard lead time for LDS-A406RI is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
260
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
260
$1.60
520
$1.19
780
$1.12
1,014 +
$1.09
Click for Quote
Log in
to unlock special pricing