Image is representational - see manufacturer specifications

Lumex Authorized Distributor

LDS-A304RI

Displays Module 1DIGIT 8LED Red CA 10-Pin DIP Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Displays Module 1DIGIT 8LED Red CA 10-Pin DIP Module
Search Keywords: LDSA304RI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: LDS-A304RI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531907500
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Red
Digit Size: 0.3 in
Maximum Forward Voltage: 2.5 V
Intensity: 2000 ucd
Maximum Forward Current: 30 mA
Configuration: Common Anode
Dimension: 19.1 x 10.18 x 6.1 mm
Family: LDS-A304RI
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LDS-A304RI RoHS compliant?
Yes, LDS-A304RI is RoHS compliant.
What is the lead time for LDS-A304RI?
The standard lead time for LDS-A304RI is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
754
Order Increment:
26
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
754
$1.570
1,508
$0.966
2,262
$0.765
3,016 +
$0.750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!