Image is representational - see manufacturer specifications

Lumex Authorized Distributor

LDQ-N286RI

Displays Panel 4DIGIT 32LED Red CC 12-Pin DIP Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Displays Panel 4DIGIT 32LED Red CC 12-Pin DIP Module
Search Keywords: LDQN286RI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: LDQ-N286RI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531907500
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Dimension: 32.2 x 10.2 x 5.8 mm
Intensity: 9000 ucd
Digit Size: 0.28 in
Configuration: Common Cathode
Maximum Forward Voltage: 2.3 V
Family: LDQ-N286RI
Color: Red
Maximum Forward Current: 150 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LDQ-N286RI RoHS compliant?
Yes, LDQ-N286RI is RoHS compliant.
What is the lead time for LDQ-N286RI?
The standard lead time for LDQ-N286RI is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
503
12 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
503
$10.14
1,005
$5.36
1,508
$3.68
2,010 +
$3.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!