Image is representational - see manufacturer specifications

Lumex Authorized Distributor

LDD-C813RI

Displays Panel 2DIGIT 16LED Yellow CC 18-Pin DIP Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Displays Panel 2DIGIT 16LED Yellow CC 18-Pin DIP Module
Search Keywords: LDDC813RI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: LDD-C813RI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531907500
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Intensity: 3900 ucd
Color: Yellow
Digit Size: 0.8 in
Family: LDD-C813RI
Maximum Forward Voltage: 2.5 V
Dimension: 35.8 x 25.8 x 10 mm
Configuration: Common Cathode
Maximum Forward Current: 150 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LDD-C813RI RoHS compliant?
Yes, LDD-C813RI is RoHS compliant.
What is the lead time for LDD-C813RI?
The standard lead time for LDD-C813RI is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
756
Order Increment:
14
12 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
756
$3.89
1,512
$2.06
2,268
$1.45
3,024 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!