help desk software

LCR-U01602DSF/AWH

Lumex

Character Display STN Transflective 16Char x 2Line 18-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Character Display STN Transflective 16Char x 2Line 18-Pin
Search Keywords: LCRU01602DSFAWH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    LCR-U01602DSF/AWH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Display Format:
    16 x 2
  • Display Type:
    STN - YELLOW/GREEN (+)
  • Display Mode:
    Transflective (+)
  • Viewing Angle:
    6:00
  • Text Color:
    XX
  • Background Color:
    XX
  • Backlight:
    LED
  • Active Area:
    56.8 x 9.7 mm
  • Dimension:
    80 x 36 x 12.8 mm
  • Interface:
    I2C/SPI/TTL-RS232
  • Operating Temperature:
    -40 to +85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks can ship 2/9/26
Backorder
Price (USD)
Qty
Unit Price
250
$34.55
500
$18.23
750
$12.54
1,000 +
$12.29
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments