Image is representational - see manufacturer specifications

Lumex Authorized Distributor

LCM-S01602DTR/M

Character LCD Display Module Reflective 5 x 8 Dots Twisted Nematic wo/ Backlight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Character LCD Display Module Reflective 5 x 8 Dots Twisted Nematic wo/ Backlight
Search Keywords: LCMS01602DTRM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumex
Part No: LCM-S01602DTR/M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531200020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Display Format: 16 x 2
Display Type: STN - YELLOW/GREEN (+)
Display Mode: Reflective (+)
Active Area: 46.86 x 11.5 mm
Dimension: 66 x 26 x 6.5 mm
Interface: I2C/SPI/TTL-RS232
Operating Temperature: 0 to +50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LCM-S01602DTR/M RoHS compliant?
Yes, LCM-S01602DTR/M is RoHS compliant.
What is the lead time for LCM-S01602DTR/M?
The standard lead time for LCM-S01602DTR/M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
12 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
45
$7.04
90
$6.57
135
$6.55
270
$6.33
540
$6.16
1,035
$6.15
2,520
$6.13
5,040 +
$6.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!