- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- LCD Character Modules ›
- LCM-S01602DSF/Q
Lumex
LCM-S01602DSF/Q
Character Display STN Transflective 16Char x 2Line 32-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumex
-
Part No:LCM-S01602DSF/Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Display Format:16 x 2
-
Display Type:STN - YELLOW/GREEN (+)
-
Display Mode:Transflective (+)
-
Viewing Angle:6:00
-
Text Color:XX
-
Background Color:XX
-
Backlight:LED
-
Active Area:56.21 x 11.5 mm
-
Dimension:80 x 36 x 12.7 mm
-
Interface:I2C/SPI/TTL-RS232
-
Operating Temperature:0 to +50 °C