- Home ›
- All Products›
- VCD1B-1-3-212
VCD1B-1-3-212
Lumberg Automation
VCD DIN Standard Single-Ended Cordset: Form C, 4-pin (2+2PE), translucent body, with supressor diode and yellow LED, 24 V AC/D ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
VCD DIN Standard Single-Ended Cordset: Form C, 4-pin (2+2PE), translucent body, with supressor diode and yellow LED, 24 V AC/DC, 4 A; PVC black cable, 0.50 mmA²
Search Keywords: VCD1B13212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:VCD1B-1-3-212
-
Alias/AKA:16049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$32.08
5
$30.01
10
$28.63
25
$27.77
50
$26.58
100
$25.49
250 +
$24.81
Click for Quote
Log in
to unlock special pricing