- Home ›
- All Products›
- TAP-PA3-R
TAP-PA3-R
Lumberg Automation
Mini Power Reducing Tee Connector: 1 3/8" male to 1 3/8" female and 7/8" female, 3-pin(2+PE), red body, 600 V, 18 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Reducing Tee Connector: 1 3/8" male to 1 3/8" female and 7/8" female, 3-pin(2+PE), red body, 600 V, 18 A
Search Keywords: TAPPA3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:TAP-PA3-R
-
Alias/AKA:511000932
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$183.97
5
$178.86
10
$176.41
20
$171.70
50
$169.44
100 +
$165.10
Click for Quote
Log in
to unlock special pricing