- Home ›
- All Products›
- RST3-RKMV3-06
RST3-RKMV3-06
Lumberg Automation
Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 3-pin M12 Standard connector to female straight A-code ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 3-pin M12 Standard connector to female straight A-coded translucent 3-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A; PVC orange cable, 3-wires, 0.34 mmA²
Search Keywords: RST3RKMV306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:RST3-RKMV3-06
-
Alias/AKA:65138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$22.08
30
$21.42
50
$20.80
100
$19.66
250
$19.14
500
$18.88
1,000 +
$18.40
Click for Quote
Log in
to unlock special pricing