- Home ›
- All Products›
- RSMWV3-224
RSMWV3-224
Lumberg Automation
M8 Standard Sensor/Actuator Single-Ended Cordset: Male, angled, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M8 Standard Sensor/Actuator Single-Ended Cordset: Male, angled, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mmA²
Search Keywords: RSMWV3224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:RSMWV3-224
-
Alias/AKA:934636143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$17.29
10
$16.50
25
$16.00
50
$15.54
100
$14.69
250
$14.30
500 +
$14.11
Click for Quote
Log in
to unlock special pricing