- Home ›
- All Products›
- RSM8-354
RSM8-354
Lumberg Automation
M8 Snap-In Sensor/Actuator Single-Ended Cordset: Male, straight, 8-pin, A-coded, orange body, 30 V AC/DC, 1 A; TPU black cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M8 Snap-In Sensor/Actuator Single-Ended Cordset: Male, straight, 8-pin, A-coded, orange body, 30 V AC/DC, 1 A; TPU black cable, 8-wires, 0.14 mmA²
Search Keywords: RSM8354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:RSM8-354
-
Alias/AKA:934636551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$58.56
5
$52.25
10
$50.69
30
$46.52
50
$46.41
100
$45.28
250 +
$44.69
Click for Quote
Log in
to unlock special pricing