- Home ›
- All Products›
- RSF30-601
RSF30-601
Lumberg Automation
7/8" Power Receptacle: Male, straight, 3-pin, front mount, 300 V, 8 A, with 18 AWG pigtal wires
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
7/8" Power Receptacle: Male, straight, 3-pin, front mount, 300 V, 8 A, with 18 AWG pigtal wires
Search Keywords: RSF30601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:RSF30-601
-
Alias/AKA:500000160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$17.46
10
$16.66
25
$16.16
50
$15.69
100
$14.83
250
$14.44
500 +
$14.25
Click for Quote
Log in
to unlock special pricing