- Home ›
- All Products›
- RKF201-678
RKF201-678
Lumberg Automation
7/8" Power Receptacle: Female, straight, 2-pin, front mount, 600 V, 12 A, with 16 AWG pigtal wires
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
7/8" Power Receptacle: Female, straight, 2-pin, front mount, 600 V, 12 A, with 16 AWG pigtal wires
Search Keywords: RKF201678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:RKF201-678
-
Alias/AKA:500000215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$16.45
25
$14.91
50
$14.24
100
$13.63
250
$13.07
500
$12.72
1,000 +
$12.56
Click for Quote
Log in
to unlock special pricing