- Home ›
- All Products›
- PRKMV3-06
PRKMV3-06
Lumberg Automation
M8 F&B (PVC) Sensor/Actuator Single-Ended Cordset: Female, straight, 3-pin, A-coded, orange body, 50 V AC / 60 V DC, 4 A; PVC ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M8 F&B (PVC) Sensor/Actuator Single-Ended Cordset: Female, straight, 3-pin, A-coded, orange body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 3-wires, 0.34 mmA²
Search Keywords: PRKMV306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:PRKMV3-06
-
Alias/AKA:934772002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$26.43
30
$24.90
50
$24.54
100
$23.53
250
$22.91
500
$22.60
1,000 +
$22.02
Click for Quote
Log in
to unlock special pricing