- Home ›
- All Products›
- 934980603
934980603
Lumberg Automation
M12 Power Receptacle Connector: Female, rear mount, 4-pin(3+PE), S-coded, shielded, silver housing, 600 V AC/DC, 16 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Receptacle Connector: Female, rear mount, 4-pin(3+PE), S-coded, shielded, silver housing, 600 V AC/DC, 16 A
Search Keywords: 934980603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934980603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$25.98
30
$24.47
50
$24.12
100
$23.13
250
$22.51
500
$22.22
1,000 +
$21.65
Click for Quote
Log in
to unlock special pricing