- Home ›
- All Products›
- 934980507
934980507
Lumberg Automation
M12 Power Receptacle Connector: Female, front mount (positionable), 4-pin(3+PE), S-coded, shielded, silver housing, 600 V AC/D ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Receptacle Connector: Female, front mount (positionable), 4-pin(3+PE), S-coded, shielded, silver housing, 600 V AC/DC, 16 A
Search Keywords: 934980507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934980507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$27.21
30
$25.63
50
$25.26
100
$24.23
250
$23.58
500
$23.27
1,000 +
$22.67
Click for Quote
Log in
to unlock special pricing