- Home ›
- All Products›
- 934980401
934980401
Lumberg Automation
M12 Power Receptacle Connector: Female, front mount, 5-pin(4+PE), K-coded, shielded, silver housing, 600 V AC/DC, 16 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Receptacle Connector: Female, front mount, 5-pin(4+PE), K-coded, shielded, silver housing, 600 V AC/DC, 16 A
Search Keywords: 934980401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934980401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$23.14
30
$22.45
50
$21.49
100
$20.60
250
$20.05
500
$19.79
1,000 +
$19.28
Click for Quote
Log in
to unlock special pricing