- Home ›
- All Products›
- 934980204
934980204
Lumberg Automation
M12 Power Receptacle Connector: Male, rear mount, 4-pin, T-coded, silver housing, 50 V AC / 60 V DC, 16 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Receptacle Connector: Male, rear mount, 4-pin, T-coded, silver housing, 50 V AC / 60 V DC, 16 A
Search Keywords: 934980204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934980204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$30.60
30
$28.83
50
$28.42
100
$27.25
250
$26.52
500
$26.17
1,000 +
$25.50
Click for Quote
Log in
to unlock special pricing