- Home ›
- All Products›
- 934980203
934980203
Lumberg Automation
M12 Power Receptacle Connector: Male, rear mount, 4-pin(3+PE), S-coded, shielded, silver housing, 600 V AC/DC, 16 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Receptacle Connector: Male, rear mount, 4-pin(3+PE), S-coded, shielded, silver housing, 600 V AC/DC, 16 A
Search Keywords: 934980203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934980203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$23.93
30
$23.21
50
$22.22
100
$21.31
250
$20.74
500
$20.46
1,000 +
$19.94
Click for Quote
Log in
to unlock special pricing