- Home ›
- All Products›
- 934980104
934980104
Lumberg Automation
M12 Power Receptacle Connector: Male, front mount (positionable), 4-pin, T-coded, silver housing, 50 V AC / 60 V DC, 16 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Receptacle Connector: Male, front mount (positionable), 4-pin, T-coded, silver housing, 50 V AC / 60 V DC, 16 A
Search Keywords: 934980104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934980104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$25.84
5
$24.18
10
$23.06
25
$22.37
50
$21.72
100
$20.53
250 +
$19.99
Click for Quote
Log in
to unlock special pricing