- Home ›
- All Products›
- 934980007
934980007
Lumberg Automation
M12 Power Receptacle Connector: Male, front mount, 4-pin(3+PE), S-coded, shielded, silver housing, 600 V AC/DC, 16 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Receptacle Connector: Male, front mount, 4-pin(3+PE), S-coded, shielded, silver housing, 600 V AC/DC, 16 A
Search Keywords: 934980007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934980007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$26.31
5
$24.62
10
$23.48
25
$22.78
50
$21.80
100
$20.91
250 +
$20.35
Click for Quote
Log in
to unlock special pricing