- Home ›
- All Products›
- 934980004
934980004
Lumberg Automation
M12 Power Receptacle Connector: Male, front mount, 4-pin, T-coded, silver housing, 50 V AC / 60 V DC, 16 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Receptacle Connector: Male, front mount, 4-pin, T-coded, silver housing, 50 V AC / 60 V DC, 16 A
Search Keywords: 934980004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934980004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$25.26
5
$23.63
10
$22.54
25
$21.87
50
$21.23
100
$20.07
250 +
$19.54
Click for Quote
Log in
to unlock special pricing