- Home ›
- All Products›
- 934980002
934980002
Lumberg Automation
M12 Power Receptacle Connector: Male, front mount, 5-pin(4+FE), L-coded, shielded, silver housing, 50 V AC / 60 V DC, 16 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Receptacle Connector: Male, front mount, 5-pin(4+FE), L-coded, shielded, silver housing, 50 V AC / 60 V DC, 16 A
Search Keywords: 934980002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934980002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$26.58
5
$24.86
10
$23.72
25
$23.01
50
$22.02
100
$21.12
250 +
$20.55
Click for Quote
Log in
to unlock special pricing