- Home ›
- All Products›
- 934967007
934967007
Lumberg Automation
Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight D-coded green M12 Standard to male straight Y-coded green M12 Hyb ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight D-coded green M12 Standard to male straight Y-coded green M12 Hybrid, shielded, 50 V AC/ DC, 0.5 A; PUR black cable, 4-wires, 2x2x0.14 mmA²
Search Keywords: 934967007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934967007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$137.57
5
$127.30
10
$121.85
20
$116.84
50
$113.73
100 +
$112.23
Click for Quote
Log in
to unlock special pricing