- Home ›
- All Products›
- 934967004
934967004
Lumberg Automation
Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight D-coded green M12 Standard to male straight Y-coded green M12 Hyb ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight D-coded green M12 Standard to male straight Y-coded green M12 Hybrid, shielded, 50 V AC/ DC, 0.5 A; PUR black cable, 4-wires, 2x2x0.14 mmA²
Search Keywords: 934967004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934967004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$92.37
5
$85.48
10
$83.00
20
$78.45
50
$76.36
100 +
$75.36
Click for Quote
Log in
to unlock special pricing