- Home ›
- All Products›
- 934937011
934937011
Lumberg Automation
M12 Power Field Attachable Connector: Male, straight, 4-pin, T-coded, shielded, silver housing, screw type, 50 V AC / 60 V DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Power Field Attachable Connector: Male, straight, 4-pin, T-coded, shielded, silver housing, screw type, 50 V AC / 60 V DC
Search Keywords: 934937011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934937011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$45.95
5
$41.00
10
$39.78
25
$38.63
50
$36.51
100
$35.54
250 +
$35.07
Click for Quote
Log in
to unlock special pricing