- Home ›
- All Products›
- 934889110
934889110
Lumberg Automation
GAN DIN Standard Single-Ended Cordset: Form A, 4-pin (3+1PE; PE across cable outlet), grey translucent body, with dual green-y ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GAN DIN Standard Single-Ended Cordset: Form A, 4-pin (3+1PE; PE across cable outlet), grey translucent body, with dual green-yellow LEDs for pressure switch, 24 V AC/DC, 10 A; PVC grey cable, 0.75 mmA²
Search Keywords: 934889110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934889110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$51.63
5
$46.07
10
$44.69
25
$43.40
50
$41.02
100
$39.93
250 +
$39.40
Click for Quote
Log in
to unlock special pricing