- Home ›
- All Products›
- 934889061
934889061
Lumberg Automation
GAN DIN Standard Single-Ended Cordset: Form A, 4-pin (3+1PE; PE across cable outlet), grey translucent body, with red-green LE ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GAN DIN Standard Single-Ended Cordset: Form A, 4-pin (3+1PE; PE across cable outlet), grey translucent body, with red-green LEDs for pressure switch, 24 V AC/DC, 6 A; PUR black cable, 0.50 mmA²
Search Keywords: 934889061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934889061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$37.89
5
$33.81
10
$33.73
30
$31.85
50
$30.11
100
$30.03
250 +
$28.92
Click for Quote
Log in
to unlock special pricing