- Home ›
- All Products›
- 934889019
934889019
Lumberg Automation
GAN DIN Standard Single-Ended Cordset: Form A, 3-pin (2+2PE), grey translucent body, with yellow LED, 24 V AC/DC, 6 A; PVC bla ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GAN DIN Standard Single-Ended Cordset: Form A, 3-pin (2+2PE), grey translucent body, with yellow LED, 24 V AC/DC, 6 A; PVC black cable, 0.50 mmA²
Search Keywords: 934889019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934889019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$25.10
30
$24.35
50
$23.30
100
$22.35
250
$21.75
500
$21.46
1,000 +
$20.91
Click for Quote
Log in
to unlock special pricing