- Home ›
- All Products›
- 934889015
934889015
Lumberg Automation
GAN DIN Standard Single-Ended Cordset: Form A, 3-pin (2+2PE), grey translucent body, with recovery diode and yellow LED, 24 V ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GAN DIN Standard Single-Ended Cordset: Form A, 3-pin (2+2PE), grey translucent body, with recovery diode and yellow LED, 24 V DC, 6 A; PUR black cable, 0.50 mmA²
Search Keywords: 934889015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:934889015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$29.89
5
$27.96
10
$26.67
25
$25.87
50
$24.76
100
$23.75
250 +
$23.11
Click for Quote
Log in
to unlock special pricing